Part Details for 1728670000 by Weidmüller Interface GmbH & Co. KG
Overview of 1728670000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1728670000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C9851
|
Newark | S2L 3.5/90/14 F Sn Bk Rohs Compliant: No |Weidmuller 1728670000 Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3300 / $6.6100 | Buy Now |
DISTI #
1728670000-ND
|
DigiKey | TERM BLOCK HDR 14POS 90DEG 3.5MM Min Qty: 54 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4917 | Buy Now |
DISTI #
1728670000
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 3.5mm Solder RA Thru-Hole Box - Bulk (Alt: 1728670000) RoHS: Compliant Min Qty: 54 Package Multiple: 54 Container: Bulk | 0 |
|
$3.1406 / $3.6180 | Buy Now |
DISTI #
470-1728670000
|
Mouser Electronics | Fixed Terminal Blocks S2L 3.50/14/90F 3.5SN BK BX RoHS: Compliant | 0 |
|
$3.6900 / $6.5900 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 14 POS 3.5mm Solder RA Thru-Hole Box RoHS: Compliant | 0 |
|
$3.2100 / $4.0000 | Buy Now |
DISTI #
1728670000
|
Avnet Abacus | Conn Shrouded Header HDR 14 POS 3.5mm Solder RA Thru-Hole Box (Alt: 1728670000) RoHS: Compliant Min Qty: 54 Package Multiple: 54 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 198 |
|
$3.5000 / $5.3800 | Buy Now |