Part Details for 1728700000 by Weidmüller Interface GmbH & Co. KG
Overview of 1728700000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1728700000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C9854
|
Newark | Pin Header, 20 Position, 3.5Mm, Gender:Header, Pitch Spacing:3.5Mm, No. Of Positions:20Positions, Rated Current:10A, Rated Voltage:150V, Block Orientation:Through Hole Right Angle, Product Range:-, Connector Mounting:Pcb Mount Rohs Compliant: No |Weidmuller 1728700000 Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7100 / $7.0800 | Buy Now |
DISTI #
281-1826-ND
|
DigiKey | TERM BLOCK HDR 20POS 90DEG 3.5MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5081 / $9.0200 | Buy Now |
DISTI #
1728700000
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 3.5mm Solder RA Thru-Hole Box - Bulk (Alt: 1728700000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Container: Bulk | 0 |
|
$4.2918 / $4.9441 | Buy Now |
DISTI #
470-1728700000
|
Mouser Electronics | Pluggable Terminal Blocks S2L 3.50/20/90F 3.5SN BK BX RoHS: Compliant | 0 |
|
$4.5000 / $8.0200 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 20 POS 3.5mm Solder RA Thru-Hole Box RoHS: Compliant |
3564 In Stock |
|
$4.6700 / $7.5300 | Buy Now |
DISTI #
77766911
|
Verical | Conn Shrouded Header HDR 20 POS 3.5mm Solder RA Thru-Hole Box RoHS: Compliant Min Qty: 36 Package Multiple: 36 Date Code: 2140 | Americas - 36 |
|
$8.9077 | Buy Now |
DISTI #
1728700000
|
Avnet Abacus | Conn Shrouded Header HDR 20 POS 3.5mm Solder RA Thru-Hole Box (Alt: 1728700000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 20 Weeks, 0 Days | Abacus - 210 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header HDR 20 POS 3.5mm Solder RA Thru-Hole Box RoHS: Compliant |
3564 In Stock |
|
$4.6700 / $7.5300 | Buy Now |