Part Details for 1729521601 by Molex
Overview of 1729521601 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 1729521601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM24846-ND
|
DigiKey | CONN RCPT HSG 16POS 3.00MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
7864 In Stock |
|
$0.4743 / $0.9500 | Buy Now |
DISTI #
1729521601
|
Avnet Americas | Conn Housing Power RCP 16 POS 3mm ST Cable Mount Bag - Bulk (Alt: 1729521601) RoHS: Compliant Min Qty: 2800 Package Multiple: 700 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4946 / $0.5701 | Buy Now |
DISTI #
172952-1601
|
TTI | Headers & Wire Housings Micro-Fit TPA Recept Dual Row 16 CKTS RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Bulk |
Americas - 2787 In Stock |
|
$0.4610 / $0.6660 | Buy Now |
DISTI #
1729521601
|
Avnet Americas | Conn Housing Power RCP 16 POS 3mm ST Cable Mount Bag - Bulk (Alt: 1729521601) RoHS: Compliant Min Qty: 2800 Package Multiple: 700 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4946 / $0.5701 | Buy Now |
DISTI #
MX-172952-1601
|
TME | 172952-1601 Min Qty: 3 | 0 |
|
$0.6170 / $0.8880 | RFQ |
DISTI #
1729521601
|
Avnet Abacus | Conn Housing Power RCP 16 POS 3mm ST Cable Mount Bag (Alt: 1729521601) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1729521601
|
Avnet Abacus | Conn Housing Power RCP 16 POS 3mm ST Cable Mount Bag (Alt: 1729521601) RoHS: Compliant Min Qty: 2800 Package Multiple: 700 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1729521601
|
Avnet Asia | Conn Housing Power RCP 16 POS 3mm ST Cable Mount Bag (Alt: 1729521601) RoHS: Compliant Min Qty: 2800 Package Multiple: 700 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ | |
|
LCSC | - Housings (Wire To Board / Wire To Wire ) ROHS | 5 |
|
$0.8714 / $1.5533 | Buy Now |
Part Details for 1729521601
1729521601 CAD Models
1729521601 Part Data Attributes:
|
1729521601
Molex
Buy Now
Datasheet
|
Compare Parts:
1729521601
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |