Part Details for 173-01400 by HellermannTyton
Overview of 173-01400 by HellermannTyton
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 173-01400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
173-01400-ND
|
DigiKey | EXPAND SLEEVE 328' SILVER/BLACK Min Qty: 1 Lead time: 14 Weeks Container: Spool | Temporarily Out of Stock |
|
$2,534.0300 | Buy Now |
DISTI #
329-17301400
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit HEGEMIP14 PET 14MM GRY BRD SLV RoHS: Compliant | 0 |
|
$2,534.0000 | Order Now |
DISTI #
70241602
|
RS | Sleeve, 14 mm Tin Plated Copper + Polyester (PET), Electromagnetic Braided, 100M | HellermannTyton 173-01400 RoHS: Compliant Min Qty: 1 Package Multiple: 328 Container: Reel | 0 |
|
$3,498.4600 | RFQ |
|
Onlinecomponents.com | 0 |
|
$2,440.9000 / $2,619.0200 | Buy Now | |
DISTI #
173-01400
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit HEGEMIP14 PET 14MM GRY BRD SLV RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$2,508.6500 | Buy Now |
DISTI #
HEGEMIP14-ML
|
TME | Braid, ØBraid : 12÷18nom.14mm, Size: 14, copper,polyester, UL94V-2 Min Qty: 100 | 100 |
|
$11.1500 / $13.8400 | Buy Now |
DISTI #
000000000003671959
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit HEGEMIP14 PET 14MM GRY BRD SLV | 0 |
|
Buy Now | |
DISTI #
91F4110
|
Bürklin Elektronik | Metal braided sleeve, inner Ø 14 mm, range 12-18 mm, black/silver, halogen free, -40 to 150 °C Min Qty: 1 | 52 |
|
$12.7363 / $16.9745 | Buy Now |
Part Details for 173-01400
173-01400 CAD Models
173-01400 Part Data Attributes:
|
173-01400
HellermannTyton
Buy Now
|
Compare Parts:
173-01400
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |