Part Details for 173-61600 by HellermannTyton
Overview of 173-61600 by HellermannTyton
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 173-61600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
173-61600-ND
|
DigiKey | SLEEVING 0.630" X 328' SLVR/BLK Min Qty: 2 Lead time: 14 Weeks Container: Spool | Temporarily Out of Stock |
|
$3,380.9450 | Buy Now |
DISTI #
70603896
|
RS | Sleeve, 16mm Black/Grey Expandable Braided, Plated Copper Cable, 100M Length | HellermannTyton 173-61600 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Reel | 0 |
|
$1,697.3200 / $1,885.9200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$3,050.7800 | Buy Now | |
DISTI #
000000000003671969
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit HEGEMIPV016 PBT 16MM GRY | 0 |
|
Buy Now |