Part Details for 173000400022 by Essentra Components
Overview of 173000400022 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 173000400022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3464-ND
|
DigiKey | WASHER FLAT M4 POLYCARBONATE Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2312 In Stock |
|
$0.1003 / $0.2400 | Buy Now |
DISTI #
144-173000400022
|
Mouser Electronics | Washers WASHER M4 RoHS: Compliant | 0 |
|
$0.0800 / $0.2200 | Order Now |
DISTI #
71184057
|
RS | 4.5 mm (0.177 in) PC Flat Washer | Essentra Components 173000400022 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0900 / $0.0980 | RFQ |
|
Future Electronics | Skiffy Series M4 Thread Flat Washer RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 100Bulk |
|
$0.0768 / $0.0948 | Buy Now |
|
Onlinecomponents.com | Flat Washer - 0.177 in (4.5 mm) Inside Diameter - 0.394 in (10.0 mm) Outside Diameter - 0.031 in (0.8 mm) Thickness - Plastic - Smooth Finish - Natural. RoHS: Compliant | 0 |
|
$0.0651 / $0.1123 | Buy Now |
DISTI #
RIC173000400022
|
DB Roberts | NATURAL POLYCARBONATE | 0 |
|
RFQ |
Part Details for 173000400022
173000400022 CAD Models
173000400022 Part Data Attributes:
|
173000400022
Essentra Components
Buy Now
|
Compare Parts:
173000400022
Essentra Components
|
Samacsys Manufacturer | Essentra Components |