Part Details for 1730074 by Phoenix Contact
Overview of 1730074 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1730074
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1730074-ND
|
DigiKey | TERM BLOCK HDR 3POS 90DEG 5MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7830 | Buy Now |
DISTI #
651-1730074
|
Mouser Electronics | Pluggable Terminal Blocks 3 Pos 5mm pitch Through Hole Header RoHS: Compliant | 0 |
|
$0.7380 / $0.8600 | Order Now |
|
Onlinecomponents.com | Header, Nominal current: 12 A, Number of positions: 3, Pitch: 5 mm, Color: light gray, Contact surface: Tin, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$0.7210 / $1.0510 | Buy Now |
DISTI #
000000000002142924
|
Sager | Pluggable Terminal Blocks 3 Pos 5mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$0.8887 / $1.0400 | Buy Now |
|
Master Electronics | Header, Nominal current: 12 A, Number of positions: 3, Pitch: 5 mm, Color: light gray, Contact surface: Tin, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$0.7210 / $1.0510 | Buy Now |
Part Details for 1730074
1730074 CAD Models
1730074 Part Data Attributes:
|
1730074
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1730074
Phoenix Contact
MSTBA 2,5/ 3-G GY7035
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |