Part Details for 173041-0001 by Molex
Overview of 173041-0001 by Molex
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Price & Stock for 173041-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC3658
|
Newark | Contact, Pin, 16Awg, Crimp, Product Range:Valuseal 173041 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:18Awg, Contact Material:Brass, Tin Rohs Compliant: Yes |Molex 173041-0001 (Alternate Part Number: 889056306539 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 22959 |
|
$0.0100 | Buy Now |
DISTI #
1730410001
|
Avnet Americas | MALE TERMINAL 16-18 AWG, VALUSEAL - Bulk (Alt: 1730410001) RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
08AC3658
|
Avnet Americas | MALE TERMINAL 16-18 AWG, VALUSEAL - Product that comes on tape, but is not reeled (Alt: 08AC3658) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 2 Days Container: Ammo Pack | 0 |
|
$0.0580 / $0.1060 | Buy Now |
DISTI #
MOL173041-0001
|
Heilind Electronics | Valuseal Male termnl 16-18 AWG | Americas - 13500 in Stock |
|
$0.0277 / $0.0286 | Buy Now |
|
Onlinecomponents.com | Contact M Crimp ST Cable Mount 16-18AWG Reel RoHS: Compliant |
168000 Partner Stock |
|
$0.0205 / $0.0241 | Buy Now |
DISTI #
27506356
|
Verical | Contact M Crimp ST Cable Mount 16-18AWG Reel RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 | Americas - 168000 |
|
$0.0220 / $0.0250 | Buy Now |
DISTI #
32756898
|
Verical | Contact M Crimp ST Cable Mount 16-18AWG Reel RoHS: Compliant Min Qty: 5000 Package Multiple: 1 | Americas - 22959 |
|
$0.0135 / $0.0138 | Buy Now |
DISTI #
81321265
|
Verical | Contact M Crimp ST Cable Mount 16-18AWG Reel RoHS: Compliant Min Qty: 244 Package Multiple: 1 Date Code: 1713 | Americas - 13547 |
|
$0.0241 | Buy Now |
|
Bristol Electronics | 18000 |
|
RFQ | ||
|
Quest Components | 14400 |
|
$0.0384 / $0.1920 | Buy Now |