There are no models available for this part yet.
Overview of 173107-1153 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-1-153-10L | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
MSS5131-153MLC | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS7331-153MLB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, Ferrite-Core, 2929, |
Price & Stock for 173107-1153 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK2461
|
Newark | Fct Ml Dsub Sdr Rcpt 7W2 |Molex 173107-1153 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.8200 / $20.1400 | Buy Now | |
DISTI #
152-173107-1153
|
Mouser Electronics | D-Sub Mixed Contact Connectors FCT ML DSUB SDR RCPT 7W2 RoHS: Compliant | 0 |
|
$14.7700 / $16.6600 | Order Now | |
DISTI #
MOL173107-1153
|
Heilind Electronics | FCT ML FCT MIXED LAYOUT | Americas - 0 in Stock |
|
$12.3614 / $16.6677 | Buy Now |