Part Details for 1731090516 by Molex
Overview of 1731090516 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1731090516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1731090516-ND
|
DigiKey | FCT DSUB CRP PLG 37 PN Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
50 In Stock |
|
$25.7811 / $34.8100 | Buy Now |
DISTI #
1731090516
|
Avnet Americas | FCT DSUB CRP PLG 37 PN - Bulk (Alt: 1731090516) Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$18.0353 / $31.3018 | Buy Now |
DISTI #
1731090516
|
Avnet Americas | FCT DSUB CRP PLG 37 PN - Bulk (Alt: 1731090516) Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$18.0353 / $31.3018 | Buy Now |
DISTI #
1731090516
|
Avnet Americas | FCT DSUB CRP PLG 37 PN - Bulk (Alt: 1731090516) Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$18.0353 / $31.3018 | Buy Now |
Part Details for 1731090516
1731090516 CAD Models
1731090516 Part Data Attributes
|
1731090516
Molex
Buy Now
Datasheet
|
Compare Parts:
1731090516
Molex
D Subminiature Connector, 37 Contact(s), Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Size | 4/C | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |