Part Details for 1731100395 by Molex
Overview of 1731100395 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1731100395
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1731100395-ND
|
DigiKey | FCT DSUB FMNT Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
33 In Stock |
|
$9.4474 / $15.6300 | Buy Now |
DISTI #
1731100395
|
Avnet Americas | Standard D-Subminiature Connector Straight 9 Position Pin Panel Mount - Bulk (Alt: 1731100395) Min Qty: 50 Package Multiple: 50 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6248 / $13.2335 | Buy Now |
DISTI #
1731100395
|
Avnet Americas | Standard D-Subminiature Connector Straight 9 Position Pin Panel Mount - Bulk (Alt: 1731100395) Min Qty: 50 Package Multiple: 50 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6248 / $13.2335 | Buy Now |
DISTI #
CONN2883
|
Rutronik | FCT D-SUB FMNT RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk |
Stock DE - 350 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$5.6700 / $6.0000 | Buy Now |