Part Details for 173112-0162 by Molex
Overview of 173112-0162 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 173112-0162
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
152-173112-0162
|
Mouser Electronics | D-Sub Contacts FCT TERM HPWR RA PC PC RCPT 20 AMP RoHS: Compliant | 31 |
|
$2.3900 / $4.4300 | Buy Now |
DISTI #
MOL173112-0162
|
Heilind Electronics | FMP008S203 FCT TERM HPWR RA PC RCPT 20 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Contact F Solder RA Thru-Hole Bag RoHS: Compliant |
116 Partner Stock |
|
$2.0200 / $2.8600 | Buy Now |
DISTI #
65687004
|
Verical | Contact F Solder RA Thru-Hole Bag Min Qty: 22 Package Multiple: 1 | Americas - 116 |
|
$2.9300 | Buy Now |
DISTI #
3214441
|
element14 Asia-Pacific | D-SUB CONTACT, SOCKET, THROUGH HOLE RoHS: Compliant Min Qty: 1 Container: Each | 388 |
|
$2.2631 / $4.5994 | Buy Now |
DISTI #
3214441
|
Farnell | D-SUB CONTACT, SOCKET, THROUGH HOLE RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 3 Days Container: Each | 388 |
|
$1.8484 / $3.9092 | Buy Now |
|
Master Electronics | Contact F Solder RA Thru-Hole Bag RoHS: Compliant |
116 Partner Stock |
|
$2.0200 / $2.8600 | Buy Now |
DISTI #
10153480
|
TestEquity LLC | Molex 173112-0162 FCT High Power Contact, Female, Right-Angle, PCB Through Hole, 0.10um Gold over Nickel Phosphorus Plating, 20.0A, 3.15mm PCB Drilling Diameter | 116 |
|
$3.1200 | Buy Now |