Part Details for 173112-0330 by Molex
Overview of 173112-0330 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27LS03-30/BEA | Rochester Electronics | 27LS03 - SRAM - Dual marked (8605109EA) | |
RFB0810-330L | Coilcraft Inc | General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB1010-330L | Coilcraft Inc | General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 173112-0330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
152-173112-0330
|
Mouser Electronics | D-Sub Tools & Hardware FCT THMB SCREW UNC 22.5 FRSIN1/5-K364 RoHS: Compliant | 1450 |
|
$0.7180 / $1.3900 | Buy Now |
DISTI #
MOL173112-0330
|
Heilind Electronics | FRSIN1/5-K364 FCT THMB SCREW UNC 22.5 | Americas - 0 in Stock |
|
$0.7657 / $0.7889 | Buy Now |
|
Onlinecomponents.com | D-Sub Jack Screw - 4-40 UNC - 22.5mm. RoHS: Compliant |
944 Partner Stock |
|
$0.7340 / $0.9790 | Buy Now |
DISTI #
55762310
|
Verical | Knurled Thumb Screw FRSIN1/5 UNC4-40 Brass Ni plated Min Qty: 64 Package Multiple: 1 | Americas - 944 |
|
$0.8500 / $0.9900 | Buy Now |
DISTI #
77320166
|
Verical | Knurled Thumb Screw FRSIN1/5 UNC4-40 Brass Ni plated Min Qty: 150 Package Multiple: 1 | Americas - 491 |
|
$0.8260 | Buy Now |
DISTI #
1731120330-MOL
|
TME | 173112-0330 Min Qty: 53 | 944 |
|
$0.6326 / $0.8026 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2060 |
|
RFQ | |
DISTI #
C1S549804011332
|
Chip1Stop | Connector D-Subminiature RoHS: Compliant | 491 |
|
$0.8290 | Buy Now |
|
Master Electronics | D-Sub Jack Screw - 4-40 UNC - 22.5mm. RoHS: Compliant |
944 Partner Stock |
|
$0.7340 / $0.9790 | Buy Now |