Part Details for 1731120190 by Molex
Overview of 1731120190 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1731120190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1731120190-ND
|
DigiKey | CONN D-SUB PIN PCB GOLD Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.8416 / $33.5500 | Buy Now |
DISTI #
1731120190
|
Avnet Americas | FCT TERM HFREQ RA PC PLG 50 OHM - Bulk (Alt: 1731120190) Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$19.3814 / $30.5201 | Buy Now |
DISTI #
1731120190
|
Avnet Americas | FCT TERM HFREQ RA PC PLG 50 OHM - Bulk (Alt: 1731120190) Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$19.3814 / $30.5201 | Buy Now |
DISTI #
1731120190
|
Avnet Americas | FCT TERM HFREQ RA PC PLG 50 OHM - Bulk (Alt: 1731120190) Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$19.3814 / $30.5201 | Buy Now |
Part Details for 1731120190
1731120190 CAD Models
1731120190 Part Data Attributes
|
1731120190
Molex
Buy Now
Datasheet
|
Compare Parts:
1731120190
Molex
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Additional Feature | FINISH: GOLD | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 31.5 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 2 A | |
Terminal Type | SOLDER | |
Used With | FCT D-SUB CONNECTORS |