Part Details for 173113-0058 by Molex
Overview of 173113-0058 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 173113-0058
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
152-CT09-15P
|
Mouser Electronics | D-Sub High Density Connectors 15P HIGH DENSITY PLG SOLDER POT CONTACT RoHS: Compliant | 743 |
|
$1.3100 / $2.6700 | Buy Now |
DISTI #
MOL173113-0058
|
Heilind Electronics | CT09-15P FCT HD DSUB SDR PLG 15 PN | Americas - 0 in Stock |
|
$1.0643 / $1.5537 | Buy Now |
|
Onlinecomponents.com | Conn High Density D-Sub M 15 POS 1.98mm Solder Cup ST Cable Mount 15 Terminal 1 Port Tray RoHS: Compliant | 0 |
|
$1.1100 / $1.5100 | Buy Now |
DISTI #
77318022
|
Verical | Conn D-Sub M 15 POS 1.98mm Solder Cup ST Cable Mount 15 Terminal 1 Port Tray RoHS: Compliant Min Qty: 75 Package Multiple: 1 | Americas - 1499 |
|
$0.9394 / $1.3667 | Buy Now |
DISTI #
173113-0058
|
TTI | D-Sub High Density Connectors 15P HIGH DENSITY PLG SOLDER POT CONTACT RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 317 In Stock |
|
$1.4100 / $2.6400 | Buy Now |