Part Details for 1731130073 by Molex
Overview of 1731130073 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1731130073
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19378-ND
|
DigiKey | CONN D-SUB HD HOUSING RCPT 15POS Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
34 In Stock |
|
$1.4083 / $2.7100 | Buy Now |
DISTI #
1731130073
|
Avnet Americas | WAM1731130073 - Bulk (Alt: 1731130073) Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1579 / $1.8234 | Buy Now |
DISTI #
173113-0073
|
TTI | D-Sub High Density Connectors FCT HD DSUB CRP RCPT 15 PN RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each | Americas - 0 |
|
$1.1700 / $1.7000 | Buy Now |
DISTI #
1731130073
|
Avnet Americas | WAM1731130073 - Bulk (Alt: 1731130073) Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1579 / $1.8234 | Buy Now |
DISTI #
1731130073
|
Avnet Abacus | WAM1731130073 (Alt: 1731130073) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1731130073
|
Avnet Abacus | WAM1731130073 (Alt: 1731130073) RoHS: Compliant Min Qty: 75 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1731130073
1731130073 CAD Models
1731130073 Part Data Attributes:
|
1731130073
Molex
Buy Now
Datasheet
|
Compare Parts:
1731130073
Molex
D Subminiature Connector, 15 Contact(s), Female, 0.078 inch Pitch, Crimp Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARISED, SHIELDED | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.078 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |