Part Details for 173144-9 by TE Connectivity
Overview of 173144-9 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 173144-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4229
|
Newark | Stacking Post Hood Hsg 50P |Amp Te Connectivity 173144-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9300 / $10.0700 | Buy Now |
DISTI #
173144-9-ND
|
DigiKey | CONN POST HOOD 50POS DUAL .100 Min Qty: 1500 Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.7850 | Buy Now |
DISTI #
173144-9
|
Avnet Americas | Connector Accessories 50 POS Post Hood Polybutylene Terephthalate Black - Bulk (Alt: 173144-9) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | STACKING POST HOOD HSG 50P RoHS: Compliant | 0 |
|
$4.3000 / $12.1000 | Buy Now |
DISTI #
TE Connectivity 173144-9
|
PEI Genesis | Board Stacking Connector 50 C | 0 |
|
Buy Now | |
|
Master Electronics | STACKING POST HOOD HSG 50P RoHS: Compliant | 0 |
|
$4.3000 / $12.1000 | Buy Now |
Part Details for 173144-9
173144-9 CAD Models
173144-9 Part Data Attributes
|
173144-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
173144-9
TE Connectivity
STACKING POST HOOD HSG 50P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 5 Days | |
Additional Feature | ACTION PIN | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 173144-9
This table gives cross-reference parts and alternative options found for 173144-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 173144-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KX14-50K2D-RE | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | 173144-9 vs KX14-50K2D-RE |
009072050901883 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | Kyocera AVX Components | 173144-9 vs 009072050901883 |
PK5-050S-L-T-4-GGF | 50 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT | 3M Electronics | 173144-9 vs PK5-050S-L-T-4-GGF |
54796-0504 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Molex | 173144-9 vs 54796-0504 |
316560-3 | 50 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE's AMP | 173144-9 vs 316560-3 |
AXT150164 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Panasonic Electronic Components | 173144-9 vs AXT150164 |
5-1565286-0 | 50 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | 173144-9 vs 5-1565286-0 |
K050DSX-050170G-T | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Kycon Inc | 173144-9 vs K050DSX-050170G-T |
M60-6052522R | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | Harwin | 173144-9 vs M60-6052522R |
24507705015861 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Kyocera AVX Components | 173144-9 vs 24507705015861 |