-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK0984
|
Newark | 1731769 |Phoenix Contact 1731769 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4700 / $6.8700 | Buy Now |
DISTI #
1731769-ND
|
DigiKey | TERM BLOCK HDR 11POS 90DEG 3.5MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
45 In Stock |
|
$3.4125 / $4.1600 | Buy Now |
DISTI #
651-1731769
|
Mouser Electronics | Pluggable Terminal Blocks 11 Pos 3.5mm pitch Through Hole Header RoHS: Compliant | 0 |
|
$3.4100 / $4.1600 | Order Now |
|
Onlinecomponents.com | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 11 - pitch: 3.5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm RoHS: Compliant |
51 Partner Stock |
|
$3.5000 / $4.2900 | Buy Now |
DISTI #
000000000002432141
|
Sager | Pluggable Terminal Blocks 11 Pos 3.5mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$4.2900 / $4.8100 | Buy Now |
DISTI #
51F7348
|
Bürklin Elektronik | Pin header, 11 pole, pitch 3.5 mm, angled, green, 1731769 Min Qty: 1 | 50 |
|
$2.5938 / $3.3861 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 800 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 11 - pitch: 3.5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm RoHS: Compliant |
51 Partner Stock |
|
$3.5000 / $4.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1731769
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1731769
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 11 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 15 AWG |