Part Details for 1733000 by Phoenix Contact
Overview of 1733000 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1733000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13838-ND
|
DigiKey | TERM BLOCK PLUG 6POS STR 5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
18 In Stock |
|
$6.0970 / $7.4300 | Buy Now |
DISTI #
651-1733000
|
Mouser Electronics | Pluggable Terminal Blocks 6 Pos 5mm pitch Plug 24-16AWG Spring RoHS: Compliant | 138 |
|
$6.0900 / $7.4300 | Buy Now |
DISTI #
71549556
|
RS | PCB Plug Push-In 5mm 12AWG 320V 12A 6 Position Combicon Control Series | Phoenix Contact 1733000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3400 / $9.0500 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 6 - pitch: 5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant |
75 In Stock |
|
$6.0900 / $7.5600 | Buy Now |
DISTI #
1733000
|
TTI | Pluggable Terminal Blocks 6 Pos 5mm pitch Plug 24-16AWG Spring RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$5.9100 / $6.5900 | Buy Now |
DISTI #
000000000002432173
|
Sager | Pluggable Terminal Blocks 6 Pos 5mm pitch Plug 24-16AWG Spring Min Qty: 50 | 0 |
|
$7.6600 / $8.2500 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 800 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 6 - pitch: 5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant |
75 In Stock |
|
$6.0900 / $7.5600 | Buy Now |
Part Details for 1733000
1733000 CAD Models
1733000 Part Data Attributes:
|
1733000
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1733000
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | PUSH-IN | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | EAC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 16 AWG |