Part Details for 1733198 by Phoenix Contact
Overview of 1733198 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1733198
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14X5375
|
Newark | Ebp 5- 5 |Phoenix Contact 1733198 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-6128-ND
|
DigiKey | JUMPER TERM BLK 5POS FLAT PIN Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0800 / $2.4700 | Buy Now |
DISTI #
651-1733198
|
Mouser Electronics | Terminal Block Tools & Accessories EBP 5- 5 RoHS: Compliant | 0 |
|
$2.0800 / $2.4700 | Order Now |
|
Onlinecomponents.com | Insertion bridge for connectors with 5.0 mm or 5.08 mm pitch RoHS: Compliant |
210 In Stock |
|
$2.1100 / $2.8200 | Buy Now |
DISTI #
1733198
|
TTI | Terminal Block Tools & Accessories EBP 5- 5 Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$2.0200 / $2.2500 | Buy Now |
DISTI #
000000000000051077
|
Sager | Terminal Block Tools & Accessories EBP 5- 5 Min Qty: 10 | 0 |
|
$2.6200 / $3.0500 | Buy Now |
|
Dynamic Solutions GmbH | Insertion bridge | 550 |
|
RFQ | |
|
Master Electronics | Insertion bridge for connectors with 5.0 mm or 5.08 mm pitch RoHS: Compliant |
210 In Stock |
|
$2.1100 / $2.8200 | Buy Now |
Part Details for 1733198
1733198 CAD Models
1733198 Part Data Attributes
|
1733198
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1733198
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |