-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Champ050 series,40pos,Au over PdNi
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A33454-ND
|
DigiKey | CONN BTB PLUG 40POS VERT SOLDER Min Qty: 1 Lead time: 4 Weeks Container: Bag |
997 In Stock |
|
$3.6090 / $5.9600 | Buy Now |
DISTI #
1734100-4
|
Avnet Americas | Conn SCSI PL 40 POS 2.54mm Solder ST Thru-Hole 40 Terminal 1 Port - Rail/Tube (Alt: 1734100-4) RoHS: Compliant Min Qty: 1296 Package Multiple: 1296 Lead time: 14 Weeks, 4 Days Container: Tube | 0 |
|
$3.3567 / $3.7898 | Buy Now |
DISTI #
571-1734100-4
|
Mouser Electronics | I/O Connectors VERT PLUG 40P Series I hi-temp RoHS: Compliant | 919 |
|
$3.6000 / $5.5100 | Buy Now |
DISTI #
73774415
|
RS | Champ050 series,40pos, Au over PdNi, PCB Headers and Receptacles | TE Connectivity 1734100-4 Min Qty: 1296 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2600 | RFQ |
|
Future Electronics | Series 1 40 Position 1.27 mm Pitch Vertical Plug Connector - Through Hole RoHS: Compliant pbFree: Yes Min Qty: 1296 Package Multiple: 1296 Container: Tube | 0Tube |
|
$3.5600 / $3.8500 | Buy Now |
|
Future Electronics | Series 1 40 Position 1.27 mm Pitch Vertical Plug Connector - Through Hole RoHS: Compliant pbFree: Yes Min Qty: 1296 Package Multiple: 1296 Container: Tube | 0Tube |
|
$3.5600 | Buy Now |
DISTI #
AMP1734100-4
|
Heilind Electronics | CHAMP050 SERIES,40POS,30U AU | Americas - 0 in Stock |
|
$2.7081 / $2.7486 | Buy Now |
|
Onlinecomponents.com | Champ050 series,40pos,Au over PdNi RoHS: Compliant |
892 In Stock |
|
$3.4600 / $4.2100 | Buy Now |
|
Bristol Electronics | 420 |
|
RFQ | ||
DISTI #
1734100-4
|
TTI | I/O Connectors VERT PLUG 40P Series I hi-temp Min Qty: 1296 Package Multiple: 1296 Container: Tube | Americas - 0 |
|
$3.4300 / $3.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1734100-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1734100-4
TE Connectivity
Champ050 series,40pos,Au over PdNi
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.28 inch | |
Body Depth | 0.394 inch | |
Body Length | 1.447 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 600 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .8896 N | |
Insulation Resistance | 4000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.075 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |