-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Type Connector, 80 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734100-9-ND
|
DigiKey | CONN BTB PLUG 80POS VERT SOLDER Min Qty: 2592 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.0707 | Buy Now |
DISTI #
1734100-9
|
Avnet Americas | Conn SCSI PL 80 POS 2.54mm Solder ST Thru-Hole 80 Terminal 1 Port - Bulk (Alt: 1734100-9) RoHS: Compliant Min Qty: 2592 Package Multiple: 2592 Lead time: 8 Weeks, 5 Days Container: Bulk | 0 |
|
$4.7523 / $5.3654 | Buy Now |
DISTI #
571-1734100-9
|
Mouser Electronics | Board to Board & Mezzanine Connectors 050 PLUG 80pos 30 Au RoHS: Compliant | 0 |
|
$5.4800 | Order Now |
DISTI #
73774420
|
RS | Champ050 series,80pos, Au over PdNi, Standard Rectangular Connectors | TE Connectivity 1734100-9 Min Qty: 2592 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4540 | RFQ |
|
Future Electronics | .050 CHAMP Series I: Champ050 series,80pos,Au over PdNi RoHS: Compliant pbFree: Yes Min Qty: 2592 Package Multiple: 2592 Container: Box | 0Box |
|
$4.9100 | Buy Now |
DISTI #
AMP1734100-9
|
Heilind Electronics | CHAMP050 SERIES,80POS,AU PDNI | Americas - 0 in Stock |
|
$5.6361 | Buy Now |
|
Onlinecomponents.com | Champ050 series,80pos,Au over PdNi RoHS: Compliant | 0 |
|
$4.9100 / $13.8000 | Buy Now |
DISTI #
1734100-9
|
Avnet Americas | Conn SCSI PL 80 POS 2.54mm Solder ST Thru-Hole 80 Terminal 1 Port - Bulk (Alt: 1734100-9) RoHS: Compliant Min Qty: 2592 Package Multiple: 2592 Lead time: 8 Weeks, 5 Days Container: Bulk | 0 |
|
$4.7523 / $5.3654 | Buy Now |
DISTI #
1734100-9
|
Avnet Americas | Conn SCSI PL 80 POS 2.54mm Solder ST Thru-Hole 80 Terminal 1 Port - Bulk (Alt: 1734100-9) RoHS: Compliant Min Qty: 2592 Package Multiple: 2592 Lead time: 8 Weeks, 5 Days Container: Bulk | 0 |
|
$4.7523 / $5.3654 | Buy Now |
|
Master Electronics | Champ050 series,80pos,Au over PdNi RoHS: Compliant | 0 |
|
$4.9100 / $13.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1734100-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1734100-9
TE Connectivity
D Type Connector, 80 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.28 inch | |
Body Length | 2.447 inch | |
Body/Shell Style | PLUG | |
Connector Type | OTHER D TYPE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Durability | 600 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .8896 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.066 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |