Part Details for 1734100 by Phoenix Contact
Overview of 1734100 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 1734100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734100-ND
|
DigiKey | TERM BLOCK RCPT 12POS 5MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.1880 | Buy Now |
DISTI #
651-1734100
|
Mouser Electronics | Pluggable Terminal Blocks MVSTBU 2 5/12-STF RoHS: Compliant | 57 |
|
$19.1800 / $24.7500 | Buy Now |
DISTI #
71775371
|
RS | Plug Screw 5mm 12AWG 320V 12A 12 Position | Phoenix Contact 1734100 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$17.9900 / $25.7000 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 12 - pitch: 5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin - mounting: Direct mounting RoHS: Compliant | 0 |
|
$18.7600 / $26.6500 | Buy Now |
DISTI #
1734100
|
TTI | Pluggable Terminal Blocks MVSTBU 2 5/12-STF RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 23 In Stock |
|
$23.1000 / $24.7400 | Buy Now |
DISTI #
000000000000051096
|
Sager | Pluggable Terminal Blocks MVSTBU 2 5/12-STF Min Qty: 50 | 0 |
|
$21.7800 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 500 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 12 - pitch: 5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin - mounting: Direct mounting RoHS: Compliant | 0 |
|
$18.7600 / $26.6500 | Buy Now |
Part Details for 1734100
1734100 CAD Models
1734100 Part Data Attributes
|
1734100
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1734100
Phoenix Contact
MVSTBU 2,5/12-STF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |