-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35C3356
|
Newark | Hard Metric Connector, Receptacle 110 Position, Product Range:Har-Bus Hm Series, No. Of Contacts:110Contacts, Pitch Spacing:2Mm, Gender:Receptacle, Contact Termination Type:Press Fit, No. Of Rows:5Rows, Row Pitch:2Mm Rohs Compliant: Yes |Harting 17341102102 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$9.2800 / $15.3500 | Buy Now |
DISTI #
1195-5295-ND
|
DigiKey | CONN RECEPT 110POS 2MM PRESS-FIT Min Qty: 1 Lead time: 10 Weeks Container: Tube |
69 In Stock |
|
$8.8904 / $14.7100 | Buy Now |
DISTI #
617-17-34-110-2102
|
Mouser Electronics | Hard Metric Connectors 110P TYPE AB22 FEMALE MODULE RoHS: Compliant | 0 |
|
$9.2600 / $14.1200 | Order Now |
DISTI #
70736287
|
RS | Backplane Connectors, Wt 21.50 g, 110 Contacts, Har-bus HM Series | HARTING 17341102102 RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2800 / $15.4600 | RFQ |
|
Future Electronics | Conn Hard Metric F 110 POS 2mm Press Fit RA Thru-Hole Tube RoHS: Compliant pbFree: Yes Min Qty: 11 Package Multiple: 11 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$10.2200 / $10.5200 | Buy Now |
DISTI #
HRT17341102102
|
Heilind Electronics | HM FEMALE TYPE AB22, W/ UPPER | Americas - 6 in Stock |
|
$10.4219 / $13.3400 | Buy Now |
DISTI #
17341102102
|
TME | har-bus HM FL. Typ AB22 mit Schirmblech Min Qty: 11 | 0 |
|
$11.3900 | RFQ |
DISTI #
HRT17341102102
|
Interstate Connecting Components | HM FEMALE TYPE AB22, W/ UPPER | 2 |
|
$10.4219 / $13.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
17341102102
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
17341102102
HARTING Technology Group
Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | SHIELDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 110 | |
UL Flammability Code | 94V-0 |