-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WTB Socket,Terminal 80u" Tin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R4921
|
Newark | Contact, Socket, 32-28Awg, Crimp, Product Range:-, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:32Awg, Contact Plating:Tin Plated Contacts, For Use With:Amp 440146 Receptacle Housing Connectors Rohs Compliant: Yes |Amp Te Connectivity 1734193-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18729 |
|
$0.0970 | Buy Now |
DISTI #
96AC5736
|
Newark | 1734193-1 - Wtb Socket, terminal 80U" Tin Rohs Compliant: Yes |Amp Te Connectivity 1734193-1 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1260 / $0.1400 | Buy Now |
DISTI #
41AJ4242
|
Newark | Wtb Socket, terminal 80U Tin |Amp Te Connectivity 1734193-1 Min Qty: 80000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
A98721CT-ND
|
DigiKey | CONN SOCKET 28-32AWG CRIMP TIN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
33843 In Stock |
|
$0.0729 / $0.2200 | Buy Now |
DISTI #
17R4921
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Product that comes on tape, but is not reeled (Alt: 17R4921) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 0 |
|
$0.1520 / $0.2410 | Buy Now |
DISTI #
571-1734193-1-MR
|
Mouser Electronics | Headers & Wire Housings SOCKET 32-28 AWG TIN Reel of 1000 RoHS: Compliant | 18000 |
|
$0.1040 / $0.1090 | Buy Now |
DISTI #
571-1734193-1
|
Mouser Electronics | Headers & Wire Housings SOCKET 32-28 AWG TIN REEL OF 20000 RoHS: Compliant | 40000 |
|
$0.0840 / $0.0850 | Buy Now |
DISTI #
571-1734193-1-CT
|
Mouser Electronics | Headers & Wire Housings SOCKET 32-28 AWG TIN Cut Strip of 100 RoHS: Compliant | 14900 |
|
$0.1490 | Buy Now |
DISTI #
V72:2272_11641553
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 28-32AWG T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1948 Container: Cut Strips | Americas - 69334 |
|
$0.0644 / $0.0946 | Buy Now |
DISTI #
70284936
|
RS | PCB Connector Contact, Female, Crimp, Tin over Nickel Plating 28 - 32 AWG | TE Connectivity 1734193-1 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0990 / $0.1080 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1734193-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1734193-1
TE Connectivity
WTB Socket,Terminal 80u" Tin
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINATION: TIN (79) OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.08 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1 A | |
Terminal Type | CRIMP | |
Used With | 440146 | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 32 AWG |