-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.25 WTB HDR SMT, 3 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R5403
|
Newark | Wtb Conn, Header, 3Pos, 1Row, 1.25Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.25Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Surface Mount, Product Range:Hpi Series, Connector Shroud:- Rohs Compliant: Yes |Te Connectivity 1734260-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9532 |
|
$0.1840 | Buy Now |
DISTI #
A98737CT-ND
|
DigiKey | CONN HEADER SMD 3POS 1.25MM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7749 In Stock |
|
$0.5380 / $0.8600 | Buy Now |
DISTI #
571-1734260-3
|
Mouser Electronics | Headers & Wire Housings 3 POS HDR VT SMT RoHS: Compliant | 2202 |
|
$0.5330 / $0.6500 | Buy Now |
DISTI #
73774431
|
RS | 1.25 WTB HDR SMT, 3 POS, PCB Headers and Receptacles | TE Connectivity 1734260-3 Min Qty: 10000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 / $1.0000 | RFQ |
DISTI #
AMP1734260-3
|
Heilind Electronics | 1.25 WTB HDR SMT, 3 POS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1.25 WTB HDR SMT, 3 POS RoHS: Compliant |
9774 In Stock |
|
$0.4976 / $0.5726 | Buy Now |
|
Bristol Electronics | 367 |
|
RFQ | ||
DISTI #
1734260-3
|
TTI | Headers & Wire Housings 3 POS HDR VT SMT Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.5120 / $0.5440 | Buy Now |
DISTI #
AMP1734260-3
|
Interstate Connecting Components | 1.25 WTB HDR SMT, 3 POS | 0 |
|
Buy Now | |
DISTI #
1734260-3
|
Avnet Abacus | Conn High Performance Interconnect HDR 3 POS 1.25mm Solder ST SMD T/R (Alt: 1734260-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1734260-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1734260-3
TE Connectivity
1.25 WTB HDR SMT, 3 POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT, 1000PCS/REEL | |
Board Mounting Option | PEG | |
Body Breadth | 0.167 inch | |
Body Depth | 0.187 inch | |
Body Length | 0.355 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 125 V | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 32 AWG |
This table gives cross-reference parts and alternative options found for 1734260-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1734260-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53164-0390 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Guide Slot, Receptacle | Molex | 1734260-3 vs 53164-0390 |
121B10809X | Board Connector, 31 Contact(s), Male, Right Angle, Solder Terminal, Receptacle | Conec Corporation | 1734260-3 vs 121B10809X |
2002S-03TW-L | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Locking | Ratioplast Electronics | 1734260-3 vs 2002S-03TW-L |
10131935-323ULF | Board Connector, 23 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Amphenol FCi | 1734260-3 vs 10131935-323ULF |
4-521382-3 | 3 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 1734260-3 vs 4-521382-3 |