-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.25 WTB HDR SMT, 4 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R5404
|
Newark | 1.25 Wtb Hdr Smt, 4 Pos Rohs Compliant: Yes |Te Connectivity 1734260-4 Min Qty: 28000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
A98738CT-ND
|
DigiKey | CONN HEADER SMD 4POS 1.25MM Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23424 In Stock |
|
$0.9909 / $1.7800 | Buy Now |
DISTI #
73774432
|
RS | 1.25 WTB HDR SMT, 4 POS, PCB Headers and Receptacles | TE Connectivity 1734260-4 Min Qty: 7000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7400 / $2.1700 | RFQ |
|
Future Electronics | 1.25 WTB HDR SMT, 4 POS RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 7000 Container: Reel | 0Reel |
|
$1.0500 | Buy Now |
DISTI #
AMP1734260-4
|
Heilind Electronics | 1.25 WTB HDR SMT, 4 POS | Americas - 0 in Stock |
|
$1.1657 | Buy Now |
|
Onlinecomponents.com | 1.25 WTB HDR SMT, 4 POS RoHS: Compliant |
7000 In Stock |
|
$0.9620 / $1.1330 | Buy Now |
|
Quest Components | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 474 |
|
$0.9290 / $1.8580 | Buy Now |
|
Quest Components | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 437 |
|
$0.9290 / $1.8580 | Buy Now |
DISTI #
AMP1734260-4
|
Interstate Connecting Components | 1.25 WTB HDR SMT, 4 POS | 0 |
|
$1.1657 | Buy Now |
DISTI #
1734260-4
|
Avnet Abacus | Conn High Performance Interconnect HDR 4 POS 1.25mm Solder ST SMD T/R (Alt: 1734260-4) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1734260-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1734260-4
TE Connectivity
1.25 WTB HDR SMT, 4 POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.167 inch | |
Body Depth | 0.187 inch | |
Body Length | 0.405 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Durability | 10 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 125 V | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 32 AWG |