-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.25 WTB, HDR, SMT, RA, 5P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R5413
|
Newark | 1.25 Wtb, Hdr, Smt, Ra, 5P |Te Connectivity 1734261-5 Min Qty: 28000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
76AC1953
|
Newark | Headers&wire Housings 5 Pos Hdr R/A Smt |Amp Te Connectivity 1734261-5 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9660 | Buy Now |
DISTI #
A98752CT-ND
|
DigiKey | CONN HEADER SMD R/A 5POS 1.25MM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23011 In Stock |
|
$0.7059 / $1.3100 | Buy Now |
DISTI #
571-1734261-5
|
Mouser Electronics | Headers & Wire Housings 5 POS HDR R/A SMT RoHS: Compliant | 4872 |
|
$0.7050 / $1.3100 | Buy Now |
DISTI #
73774439
|
RS | 1.25 WTB, HDR, SMT, RA, 5P, PCB Headers and Receptacles | TE Connectivity 1734261-5 Min Qty: 28000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9400 / $1.1700 | RFQ |
|
Future Electronics | 5 Positions Header Connector 0.049" (1.25mm) Surface Mount, Right Angle Tin RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.6350 / $0.7750 | Buy Now |
DISTI #
AMP1734261-5
|
Heilind Electronics | 1.25 WTB, HDR, SMT, RA, 5P | Americas - 0 in Stock |
|
$0.8305 | Buy Now |
|
Onlinecomponents.com | 1.25 WTB, HDR, SMT, RA, 5P RoHS: Compliant |
2845 Partner Stock |
|
$0.6920 / $0.8090 | Buy Now |
DISTI #
1734261-5
|
TTI | Headers & Wire Housings 5 POS HDR R/A SMT Min Qty: 28000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.6800 / $0.7000 | Buy Now |
DISTI #
AMP1734261-5
|
Interstate Connecting Components | 1.25 WTB, HDR, SMT, RA, 5P | 0 |
|
$0.8305 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1734261-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1734261-5
TE Connectivity
1.25 WTB, HDR, SMT, RA, 5P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.185 inch | |
Body Depth | 0.136 inch | |
Body Length | 0.454 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 100 V | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Withdrawl Force-Min | .973 N |