Part Details for 1734300-1 by TE Connectivity
Overview of 1734300-1 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1734300-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X7038
|
Newark | Shield Finger 3025-Z1-T Rohs Compliant: Yes |Te Connectivity 1734300-1 Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3770 | Buy Now |
DISTI #
A118050CT-ND
|
DigiKey | RFI SHLD FINGER TITAN CU AU SLDR Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
22047 In Stock |
|
$0.3315 / $0.6600 | Buy Now |
DISTI #
1734300-1
|
Avnet Americas | Connector Accessories Spring Finger T/R - Tape and Reel (Alt: 1734300-1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 5 Days Container: Reel | 25000 |
|
$0.2931 / $0.3143 | Buy Now |
DISTI #
571-1734300-1
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding SHIELD SPRING FINGER 3025-Z1-T 2.49MM RoHS: Compliant | 37117 |
|
$0.3390 / $0.8700 | Buy Now |
DISTI #
73774446
|
RS | SHIELD FINGER 3025-Z1-T, PCB Spring Contacts | TE Connectivity 1734300-1 Min Qty: 25000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6500 | RFQ |
|
Future Electronics | 3 x 2.5 mm PCB Spring Contact Shield Finger RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 1750Cut Tape/Mini-Reel |
|
$0.5700 / $0.8350 | Buy Now |
|
Future Electronics | 3 x 2.5 mm PCB Spring Contact Shield Finger RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3150 / $0.3250 | Buy Now |
DISTI #
AMP1734300-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.3901 | Buy Now | |
|
Onlinecomponents.com | SHIELD FINGER 3025-Z1-T RoHS: Compliant |
8001 In Stock |
|
$0.3331 / $0.3703 | Buy Now |
DISTI #
1734300-1
|
TTI | EMI Gaskets, Sheets, Absorbers & Shielding SHIELD SPRING FINGER 3025-Z1-T 2.49MM RoHS: Compliant pbFree: Pb-Free Min Qty: 25000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.3270 | Buy Now |