Part Details for 1734634 by Phoenix Contact
Overview of 1734634 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1734634
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7302-ND
|
DigiKey | CONN TERM BLK KEYING STAR RED Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
35342 In Stock |
|
$0.0731 / $0.1000 | Buy Now |
DISTI #
651-1734634
|
Mouser Electronics | Terminal Block Tools & Accessories CP-MSTB 1 INDV CODING TAB RoHS: Compliant | 34676 |
|
$0.0740 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Coding profile - is inserted into the slot on the plug or inverted header - red insulating material RoHS: Compliant |
13114 In Stock 526078 Factory Stock |
|
$0.0699 / $0.0877 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
DISTI #
1734634
|
TTI | Terminal Block Tools & Accessories CP-MSTB 1 INDV CODING TAB RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 47400 In Stock |
|
$0.0800 / $0.0870 | Buy Now |
DISTI #
000000000000033936
|
Sager | Terminal Block Tools & Accessories CP-MSTB 1 INDV CODING TAB Min Qty: 1 | 28561 |
|
$0.0800 / $0.1200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2990 |
|
RFQ | |
|
Dynamic Solutions GmbH | Coding profile | 490 |
|
RFQ | |
|
Master Electronics | Coding profile - is inserted into the slot on the plug or inverted header - red insulating material RoHS: Compliant |
13114 In Stock 526078 Factory Stock |
|
$0.0699 / $0.0877 | Buy Now |
Part Details for 1734634
1734634 CAD Models
1734634 Part Data Attributes
|
1734634
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1734634
Phoenix Contact
Connector Accessory, Coding Element,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | GOST | |
Assembly Item Name | CODING ELEMENT | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |