-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0 WTB HDR SR RA 2 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R5447
|
Newark | Conn, Header, 2Pos, 1Row, 1Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Hpi Series, Connector Shroud:Shrouded Rohs Compliant: Yes |Te Connectivity 1734709-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12517 |
|
$0.4810 | Buy Now |
DISTI #
A99955CT-ND
|
DigiKey | CONN HEADER SMD R/A 2POS 1MM Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15289 In Stock |
|
$0.3759 / $0.5300 | Buy Now |
DISTI #
571-1734709-2
|
Mouser Electronics | Headers & Wire Housings 2 POS HDR R/A 1.0mm RoHS: Compliant | 9721 |
|
$0.4130 / $0.7500 | Buy Now |
DISTI #
73774471
|
RS | 1.0 WTB HDR SR RA 2 POS, PCB Headers and Receptacles | TE Connectivity 1734709-2 Min Qty: 1500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5300 / $0.6600 | RFQ |
DISTI #
AMP1734709-2
|
Heilind Electronics | 1.0 WTB HDR SR RA 2 POS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1.0 WTB HDR SR RA 2 POS RoHS: Compliant |
10499 In Stock |
|
$0.3630 / $0.4518 | Buy Now |
DISTI #
1734709-2
|
TTI | Headers & Wire Housings 2 POS HDR R/A 1.0mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 30000 In Stock |
|
$0.4210 | Buy Now |
DISTI #
AMP1734709-2
|
Interstate Connecting Components | 1.0 WTB HDR SR RA 2 POS | 0 |
|
Buy Now | |
DISTI #
1734709-2
|
Avnet Abacus | Conn Wire to Board HDR 2 POS 1mm Solder RA Thru-Hole Reel (Alt: 1734709-2) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1734709-2
|
Avnet Abacus | Conn Wire to Board HDR 2 POS 1mm Solder RA Thru-Hole Reel (Alt: 1734709-2) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1734709-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1734709-2
TE Connectivity
1.0 WTB HDR SR RA 2 POS
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SIDE ENTRY | |
Board Mounting Option | PEG | |
Body Breadth | 0.195 inch | |
Body Depth | 0.114 inch | |
Body Length | 0.169 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.4734 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE9T | |
MIL Conformance | NO | |
Mains Connector Rating | .8A | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 120u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.8 A | |
Rated Voltage | 50 V | |
Reference Standard | UL | |
Terminal Length | 0.028 inch | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 5.7824 N |
This table gives cross-reference parts and alternative options found for 1734709-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1734709-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
98417-G61-12LF | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, ROHS COMPLIANT | Amphenol FCi | 1734709-2 vs 98417-G61-12LF |
12-901-60 | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Aries Electronics Inc | 1734709-2 vs 12-901-60 |
10-903-61 | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Aries Electronics Inc | 1734709-2 vs 10-903-61 |
609-1204ESR | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator, Receptacle | Thomas & Betts | 1734709-2 vs 609-1204ESR |
56112-G18-060500R | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 1734709-2 vs 56112-G18-060500R |
87332-1220 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Molex | 1734709-2 vs 87332-1220 |
10076801-401-12LF | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | Amphenol Communications Solutions | 1734709-2 vs 10076801-401-12LF |
56112-G22-060500R | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 1734709-2 vs 56112-G22-060500R |
69922-006 | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 1734709-2 vs 69922-006 |
95615-612ALF | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, ROHS COMPLIANT | Amphenol Communications Solutions | 1734709-2 vs 95615-612ALF |