Part Details for 1736-7511-075 by Radiall
Overview of 1736-7511-075 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1736-7511-075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-1736-7511-075-ND
|
DigiKey | 75 OHM / STRAIGHT PLUG FEMALE NI Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.7380 | Buy Now |
DISTI #
1736-7511-075
|
Avnet Americas | 75 OHM / STRAIGHT PLUG FEMALE NICKEL 1/2 WATT, 5% - Bulk (Alt: 1736-7511-075) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$34.7900 / $53.1468 | Buy Now |
DISTI #
501-1736-7511-075
|
Mouser Electronics | RF Connectors / Coaxial Connectors 75 OHM / STRAIGHT PLUG FEMALE NICKEL 1/2 WATT, 5% | 0 |
|
$42.5800 / $44.7300 | Order Now |
DISTI #
1736-7511-075
|
Avnet Americas | 75 OHM / STRAIGHT PLUG FEMALE NICKEL 1/2 WATT, 5% - Bulk (Alt: 1736-7511-075) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$34.7900 / $53.1468 | Buy Now |
Part Details for 1736-7511-075
1736-7511-075 CAD Models
1736-7511-075 Part Data Attributes:
|
1736-7511-075
Radiall
Buy Now
Datasheet
|
Compare Parts:
1736-7511-075
Radiall
RF Connector, Female, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Radiall | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Termination | NICKEL | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |