-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
070 TYPE LOOSE PIECE TAB CONT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7138
|
Newark | Contact, Pin, Crimp, 20 Awg, Product Range:Econoseal J-070 Mark Ii+ Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Wire Size Awg Min:24Awg, Contact Material:-, Contact Plating:Tin Rohs Compliant: Yes |Amp Te Connectivity 173600-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1480 / $0.2580 | Buy Now |
DISTI #
173600-1-ND
|
DigiKey | CONN TAB 20-24AWG CRIMP TIN Min Qty: 1296000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1087 | Buy Now |
DISTI #
173600-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bag (Alt: 173600-1) RoHS: Compliant Min Qty: 1296000 Package Multiple: 9000 Container: Bag | 0 |
|
$0.1153 | Buy Now |
DISTI #
571-173600-1
|
Mouser Electronics | Automotive Connectors CONTACT 24-20AWG RoHS: Compliant | 0 |
|
$0.1170 / $0.1230 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1296000 Package Multiple: 9000 Container: Bag | 0Bag |
|
$0.1049 | Buy Now |
DISTI #
AMP173600-1
|
Heilind Electronics | 070 TYPE LOOSE PIECE TAB CONT | Americas - 0 in Stock |
|
$0.1280 | Buy Now |
|
Onlinecomponents.com | 070 TYPE LOOSE PIECE TAB CONT RoHS: Compliant | Alternative Product Available |
|
$0.1125 / $0.3236 | Buy Now |
DISTI #
173600-1
|
TTI | Automotive Connectors CONTACT 24-20AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 35 Package Multiple: 1 Container: Each |
Americas - 7287 In Stock |
|
$0.1430 | Buy Now |
DISTI #
173600-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bag (Alt: 173600-1) RoHS: Compliant Min Qty: 1296000 Package Multiple: 9000 Container: Bag | 0 |
|
$0.1153 | Buy Now |
DISTI #
173600-1
|
TME | 070 TYPE LOOSE PIECE TAB CONT Min Qty: 10 | 0 |
|
$0.1570 / $0.2840 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
173600-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
173600-1
TE Connectivity
070 TYPE LOOSE PIECE TAB CONT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.094 inch | |
Cable Entry-Min | 0.055 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Cross Section Area | 0.5 mm2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 6 A | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |