Datasheets
1736001 by:

Modular Terminal Block, 12A, 1 Row(s), 1 Deck(s)

Part Details for 1736001 by Phoenix Contact

Overview of 1736001 by Phoenix Contact

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Entertainment and Gaming

Price & Stock for 1736001

Part # Distributor Description Stock Price Buy
DISTI # 1736001-ND
DigiKey TERM BLOCK HDR 13POS 90DEG 5MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 50 $5.6610
$5.6610 Buy Now
DISTI # 651-1736001
Mouser Electronics Pluggable Terminal Blocks 13 Pos 5mm pitch Through Hole Header RoHS: Compliant 0
  • 1 $6.1800
  • 10 $6.0600
  • 25 $5.8500
  • 50 $5.6600
  • 1,000 $5.3100
$5.3100 / $6.1800 Order Now
DISTI # 71679267
RS Pluggable Header 5mm 12AWG 320V 12A 13 Position | Phoenix Contact 1736001 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk 0
  • 50 $7.5900
  • 250 $6.9800
  • 500 $6.0700
  • 1,000 $5.3100
$5.3100 / $7.5900 RFQ
Onlinecomponents.com PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 13 - pitch: 5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm RoHS: Compliant 0
  • 5 $7.6000
  • 25 $6.3000
  • 50 $6.2100
  • 100 $5.9300
  • 250 $5.5200
  • 500 $5.4400
  • 1,000 $5.3600
  • 2,500 $5.2300
$5.2300 / $7.6000 Buy Now
DISTI # 000000000000181135
Sager Pluggable Terminal Blocks 13 Pos 5mm pitch Through Hole Header Min Qty: 50 0
  • 50 $6.9200
  • 100 $6.6700
  • 250 $6.4200
$6.4200 / $6.9200 Buy Now
Dynamic Solutions GmbH Feed-through header 1600
RFQ
Master Electronics PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 13 - pitch: 5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm RoHS: Compliant 0
  • 5 $7.6000
  • 25 $6.3000
  • 50 $6.2100
  • 100 $5.9300
  • 250 $5.5200
  • 500 $5.4400
  • 1,000 $5.3600
  • 2,500 $5.2300
$5.2300 / $7.6000 Buy Now

Part Details for 1736001

1736001 CAD Models

1736001 Part Data Attributes

1736001 Phoenix Contact
Buy Now Datasheet
Compare Parts:
1736001 Phoenix Contact Modular Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PHOENIX CONTACT GMBH & CO KG
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.90.40.00
Samacsys Manufacturer Phoenix Contact
Fastening Method CONNECTOR
Mounting Type BOARD
Number of Decks 1
Number of Rows 1
Number of Ways 13
Rated Current 12 A
Rated Voltage 250 V
Safety Approval CSA; UL
Terminal and Terminal Block Type MODULAR TERMINAL BLOCK
Wire Cross Section 2.5 mm2
Wire Gauge 13 AWG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1736001 by Phoenix Contact.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1736001 by Phoenix Contact

  • Please alert me when 1736001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1736001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1736001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1736001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1736001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1736001 by Phoenix Contact

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: