Part Details for 173794-E by TE Connectivity
Overview of 173794-E by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 173794-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK7170
|
Newark | Cable Assy, 50P Idc R/A Rcpt-Rcpt, 0.2M Rohs Compliant: Yes |Erni Te Connectivity 173794-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$29.2900 / $36.8200 | Buy Now |
DISTI #
2684-173794-E-ND
|
DigiKey | IDCCS SMC 1,27 50 * AU AUI 200 P Min Qty: 1 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$25.0793 / $33.8700 | Buy Now |
DISTI #
305-173794
|
Mouser Electronics | Rectangular Cable Assemblies VERSMC D * * * STANDARDKABEL ERNI 50 200 ,0 J * * 168450 2 * 130106 * RoHS: Compliant | 0 |
|
$25.0700 / $33.8500 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Lead time: 21 Weeks Container: Box | 0Box |
|
$21.3300 | Buy Now |
DISTI #
ERN173794
|
Heilind Electronics | IDCCS SMC 1,27 50 * AU AUI 200 173794-E | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | IDCCS SMC 1,27 50 * AU AUI 200 PVC RoHS: Compliant |
100 In Stock |
|
$10.5200 / $28.5000 | Buy Now |
DISTI #
ERN173794
|
Interstate Connecting Components | IDCCS SMC 1,27 50 * AU AUI 200 173794-E | 0 |
|
Buy Now | |
DISTI #
173794-E
|
Avnet Abacus | Cable Assembly Flat Ribbon 0.2m 30AWG 50POS RA IDC Connector to 50POS RA IDC Connector Receptacle-Receptacle (Alt: 173794-E) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | IDCCS SMC 1,27 50 * AU AUI 200 PVC RoHS: Compliant |
100 In Stock |
|
$10.5200 / $28.5000 | Buy Now |
Part Details for 173794-E
173794-E CAD Models
173794-E Part Data Attributes
|
173794-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
173794-E
TE Connectivity
Cable Assembly, 30AWG, Power Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Connector Side1 | IDC SOCKET | |
Connector Side2 | IDC SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.05 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.2 mm | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Number of Conductors | 50 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire Gauge | 30 AWG | |
Wire Size-Max | 30 AWG | |
Wire and Cable Name | FLAT CABLE |