Part Details for 173796 by ERNI
Overview of 173796 by ERNI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 173796
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | CABLE ASSEMBLY Interconnection Device RoHS: Compliant | Europe - 5 |
|
RFQ |
Part Details for 173796
173796 CAD Models
173796 Part Data Attributes
|
173796
ERNI
Buy Now
Datasheet
|
Compare Parts:
173796
ERNI
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ERNI ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ERNI | |
Additional Feature | NO. OF POLES: 26, FEMALE, IDC, SMC-B, 100MM | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |