-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
070 MULTILOCK PLUG 8P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4302
|
Newark | 070 Multilock Plug 8P |Amp Te Connectivity 173850-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1701 |
|
$0.8330 / $1.3100 | Buy Now |
DISTI #
17AH9970
|
Newark | Wtb Housing, Header, 8Pos, 2Row, Pitch Spacing:3.5Mm, No. Of Contacts:8Contacts, Gender:Header, Product Range:Multi-Lock Series, Contact Termination Type:-, No. Of Rows:2Rows, Contact Plating:-, Contact Material:-, Svhc:No Svhc Rohs Compliant: Yes |Amp Te Connectivity 173850-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 425 |
|
$0.8900 / $1.4200 | Buy Now |
DISTI #
A104963-ND
|
DigiKey | CONN PLUG HSG 8POS DL WHITE Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
3144 In Stock |
|
$0.5886 / $0.7700 | Buy Now |
DISTI #
173850-1
|
Avnet Americas | Conn Housing PL 8 POS Crimp ST Cable Mount - Bulk (Alt: 173850-1) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5839 / $0.6592 | Buy Now |
DISTI #
571-1738501
|
Mouser Electronics | Automotive Connectors 8 POS. MULTILOCK RoHS: Compliant | 3232 |
|
$0.5880 / $0.7700 | Buy Now |
|
Future Electronics | 8 Rectangular Connectors - Housings Plug White RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Container: Bag | 0Bag |
|
$0.5900 / $0.6100 | Buy Now |
DISTI #
AMP173850-1
|
Heilind Electronics | 070 MULTILOCK PLUG 8P | Americas - 0 in Stock |
|
$0.6925 / $0.7134 | Buy Now |
|
Onlinecomponents.com | 070 MULTILOCK PLUG 8P RoHS: Compliant |
3811 In Stock |
|
$0.5710 / $0.8750 | Buy Now |
|
Bristol Electronics | 180 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 693 |
|
$2.5072 / $6.1152 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
173850-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
173850-1
TE Connectivity
070 MULTILOCK PLUG 8P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPACTABLE CONTACTS :173630; 173631 | |
Body Breadth | 0.976 inch | |
Body Depth | 1.026 inch | |
Body Length | 0.85 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.118 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 12 V | |
Terminal Pitch | 3.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |