-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
070 MULTILOCK PLUG 8P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H9139
|
Newark | 070 Multilock Plug 8P Rohs Compliant: Yes |Amp Te Connectivity 173850-2 Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 / $1.1600 | Buy Now |
DISTI #
173850-2-ND
|
DigiKey | CONN PLUG HSG 8POS Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1214 In Stock |
|
$1.1300 / $1.8700 | Buy Now |
DISTI #
173850-2
|
Avnet Americas | Conn Housing PL 8 POS Crimp ST Cable Mount - Bulk (Alt: 173850-2) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0353 / $1.1689 | Buy Now |
DISTI #
571-173850-2
|
Mouser Electronics | Automotive Connectors 070 MULTILOCK PLG 8P RoHS: Compliant | 2150 |
|
$1.1200 / $2.2700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1600 Package Multiple: 1600 Container: Bag | 0Bag |
|
$1.0100 | Buy Now |
DISTI #
AMP173850-2
|
Heilind Electronics | 070 MULTILOCK PLUG 8P | Americas - 28 in Stock |
|
$1.2278 / $1.2461 | Buy Now |
|
Onlinecomponents.com | 070 MULTILOCK PLUG 8P RoHS: Compliant |
140 In Stock |
|
$1.0900 / $1.5200 | Buy Now |
DISTI #
173850-2
|
TTI | Automotive Connectors 070 MULTILOCK PLG 8P RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 520 In Stock |
|
$1.0600 / $1.6100 | Buy Now |
DISTI #
173850-2
|
Avnet Americas | Conn Housing PL 8 POS Crimp ST Cable Mount - Bulk (Alt: 173850-2) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0353 / $1.1689 | Buy Now |
DISTI #
AMP173850-2
|
Interstate Connecting Components | 070 MULTILOCK PLUG 8P | 9 |
|
$1.2278 / $1.2461 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
173850-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
173850-2
TE Connectivity
070 MULTILOCK PLUG 8P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPACTABLE CONTACTS :173630; 173631 | |
Body Breadth | 0.976 inch | |
Body Depth | 1.026 inch | |
Body Length | 0.85 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.118 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 12 V | |
Terminal Pitch | 3.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |