Part Details for 173853-6 by TE Connectivity
Overview of 173853-6 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 173853-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4306
|
Newark | 070 Multilock Conn 18P Plug |Amp Te Connectivity 173853-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9100 / $1.4300 | Buy Now |
DISTI #
571-173853-6
|
Mouser Electronics | Headers & Wire Housings 070 MULTI LK CONN 18P PLUG RoHS: Compliant | 0 |
|
$1.7400 / $2.2000 | Order Now |
DISTI #
TE Connectivity 173853-6
|
PEI Genesis | Combination Line Connector 18 | 0 |
|
Buy Now |
Part Details for 173853-6
173853-6 CAD Models
173853-6 Part Data Attributes
|
173853-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
173853-6
TE Connectivity
18 CONTACT(S), COMBINATION LINE CONNECTOR, PLUG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPACTABLE CONTACTS :173630; 173631 | |
Body Depth | 0.85 inch | |
Body Length | 1.665 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 18 |