Part Details for 173D106X0020WWE3 by Vishay Intertechnologies
Overview of 173D106X0020WWE3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 173D106X0020WWE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P0237
|
Newark | 173D106X0020Wwe3 |Vishay 173D106X0020WWE3 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0600 | Buy Now |
DISTI #
173D106X0020WWE3
|
Avnet Americas | Cap Tant Solid 10uF 20V 20% (4.57 X 8.76mm) Axial 125°C T/R - Tape and Reel (Alt: 173D106X0020WWE3) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.0125 / $1.2862 | Buy Now |
DISTI #
74-173D106X0020WWE3
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 10uF 20volts 20% W case Axial RoHS: Compliant | 0 |
|
$1.0100 / $1.0300 | Order Now |
|
Future Electronics | 10uF 20V 20% (4.57 X 8.76mm) Axial 125°C Automotive - Tantalum Capacitors RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.9900 | Buy Now |
DISTI #
173D106X0020WWE3
|
Avnet Americas | Cap Tant Solid 10uF 20V 20% (4.57 X 8.76mm) Axial 125°C T/R - Tape and Reel (Alt: 173D106X0020WWE3) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.0125 / $1.2862 | Buy Now |
Part Details for 173D106X0020WWE3
173D106X0020WWE3 CAD Models
173D106X0020WWE3 Part Data Attributes:
|
173D106X0020WWE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
173D106X0020WWE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.57 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0016 mA | |
Length | 8.76 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for 173D106X0020WWE3
This table gives cross-reference parts and alternative options found for 173D106X0020WWE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 173D106X0020WWE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
173D106X0020WW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 173D106X0020WWE3 vs 173D106X0020WW |
173D106X0020WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 173D106X0020WWE3 vs 173D106X0020WE3 |