Part Details for 173D225X0035WWE3 by Vishay Intertechnologies
Overview of 173D225X0035WWE3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 173D225X0035WWE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
173D225X0035WWE3
|
Avnet Americas | Cap Tant Solid 2.2uF 35V 20% (4.57 X 8.76mm) Axial 125°C T/R - Tape and Reel (Alt: 173D225X0035WWE3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.0125 / $1.2862 | Buy Now |
DISTI #
74-173D225X0035WWE3
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 2.2uF 35volts 20% W case Axial RoHS: Compliant | 0 |
|
$0.9720 / $0.9920 | Order Now |
|
Future Electronics | 173D Series 0402 2.2 uF 35 V ±20% Axial Solid-Electrolyte TANTALEX™ Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.9750 | Buy Now |
DISTI #
173D225X0035WWE3
|
Avnet Americas | Cap Tant Solid 2.2uF 35V 20% (4.57 X 8.76mm) Axial 125°C T/R - Tape and Reel (Alt: 173D225X0035WWE3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.0125 / $1.2862 | Buy Now |
Part Details for 173D225X0035WWE3
173D225X0035WWE3 CAD Models
173D225X0035WWE3 Part Data Attributes:
|
173D225X0035WWE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
173D225X0035WWE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.57 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0006 mA | |
Length | 8.76 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |