-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P0431
|
Newark | 173D225X9035We3 |Vishay 173D225X9035WE3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0900 / $1.1700 | Buy Now |
DISTI #
173D225X9035WE3
|
Avnet Americas | Cap Tant Solid 2.2uF 35V 10% (4.57 X 8.76mm) Axial Ammo Pack - Ammo Pack (Alt: 173D225X9035WE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.0125 / $1.2862 | Buy Now |
DISTI #
74-173D225X9035WE3
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 2.2uF 35volts 10% W case Axial RoHS: Compliant | 0 |
|
$1.0000 / $2.5500 | Order Now |
|
Future Electronics | 173D Series 2.2 uF ±10 % 35 V Axial Solid Electrolyte Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | 0Ammo Pack |
|
$0.9400 / $1.0300 | Buy Now |
DISTI #
173D225X9035WE3
|
TTI | Tantalum Capacitors - Solid Leaded 2.2uF 35volts 10% W case Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 25 Container: Ammo Pack | Americas - 0 |
|
$0.9900 / $1.5100 | Buy Now |
DISTI #
173D225X9035WE3
|
Avnet Americas | Cap Tant Solid 2.2uF 35V 10% (4.57 X 8.76mm) Axial Ammo Pack - Ammo Pack (Alt: 173D225X9035WE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.0125 / $1.2862 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
173D225X9035WE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
173D225X9035WE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.57 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0006 mA | |
Length | 8.76 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 173D225X9035WE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 173D225X9035WE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
173D225X9035WW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 173D225X9035WE3 vs 173D225X9035WW |
TAC225K035P05-F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | 173D225X9035WE3 vs TAC225K035P05-F |
173D225X9035W | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 173D225X9035WE3 vs 173D225X9035W |