-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1P POSITIVE LOCK HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y8856
|
Newark | Terminals 1P Positive Lock Hsg |Amp Te Connectivity 174090-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40555 |
|
$0.0940 | Buy Now |
DISTI #
2266-174090-1-ND
|
DigiKey | CONN RCPT HSG 0.25 1POS NATURAL Min Qty: 900 Lead time: 19 Weeks Container: Box MARKETPLACE PRODUCT |
40555 In Stock |
|
$0.0810 / $0.0850 | Buy Now |
DISTI #
A112687-ND
|
DigiKey | CONN RCPT HSG 0.25 1POS NATURAL Min Qty: 900 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0694 | Buy Now |
DISTI #
174090-1
|
Avnet Americas | Conn Housing PL 1 POS Crimp ST Cable Mount - Bulk (Alt: 174090-1) RoHS: Compliant Min Qty: 63000 Package Multiple: 7000 Container: Bulk | 0 |
|
$0.0734 | Buy Now |
DISTI #
571-174090-1
|
Mouser Electronics | Terminals 1P POSITIVE LOCK HSG RoHS: Compliant | 0 |
|
$0.0690 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 63000 Package Multiple: 7000 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.0652 | Buy Now |
DISTI #
AMP174090-1
|
Heilind Electronics | 1P POSITIVE LOCK HSG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1P POSITIVE LOCK HSG RoHS: Compliant |
40555 Partner Stock |
|
$0.0683 / $0.0947 | Buy Now |
DISTI #
65701797
|
Verical | Conn Housing PL 1 POS Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 800 Package Multiple: 100 | Americas - 28000 |
|
$0.0760 / $0.0800 | Buy Now |
DISTI #
11592980
|
Verical | Conn Housing PL 1 POS Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 800 Package Multiple: 100 | Americas - 12500 |
|
$0.0760 / $0.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
174090-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
174090-1
TE Connectivity
1P POSITIVE LOCK HSG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE, COMPACTABLE CONTACTS: 170452; 170454 | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-2 |