-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 187 FLAG 18-22AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R5484
|
Newark | 187F-Cpm, flg Rcpt22-18 012Tpbr Rohs Compliant: Yes |Te Connectivity 1742086-2 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1270 | Buy Now |
DISTI #
74AJ8424
|
Newark | Female Flag Disconnect, 4.75Mm, 22-18Awg Rohs Compliant: Yes |Te Connectivity 1742086-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1380 / $0.1660 | Buy Now |
DISTI #
41AJ4346
|
Newark | 187 Faston, flag, rec.,18-22 Awg, tpbr |Amp Te Connectivity 1742086-2 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0890 | Buy Now |
DISTI #
A111056CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.187 Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2375 In Stock |
|
$0.0636 / $0.1900 | Buy Now |
DISTI #
1742086-2
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP 11.3mm Tin Strip - Tape and Reel (Alt: 1742086-2) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Container: Reel | 0 |
|
$0.0672 | Buy Now |
DISTI #
571-1742086-2
|
Mouser Electronics | Terminals 187F-CPM FLG RCPT22-18 012TPBR RoHS: Compliant | 0 |
|
$0.0740 | Order Now |
DISTI #
571-1742086-2-MR
|
Mouser Electronics | Terminals 187F-CPM FLG Reel of 1000 RoHS: Compliant | 0 |
|
$0.0930 / $0.0970 | Order Now |
|
Future Electronics | 18-22 AWG Right Angle Non-Insulated Quick Connect Crimp Connector RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 15000 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$0.0672 / $0.0701 | Buy Now |
DISTI #
AMP1742086-2
|
Heilind Electronics | 187F-CPM,FLG RCPT22-18 01 | Americas - 0 in Stock |
|
$0.0669 / $0.0758 | Buy Now |
|
Onlinecomponents.com | 187 FASTON,FLAG,REC.,18-22 AWG,TPBR RoHS: Compliant |
30000 On Order |
|
$0.0747 / $0.0788 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1742086-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1742086-2
TE Connectivity
FASTON 187 FLAG 18-22AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |