-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ECONO-J MK-2 LOCK PLATE 4P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B2474
|
Newark | Double Lock Plate, Pbt, Yellow, Accessory Type:Double Lock Plate, For Use With:Amp Econoseal J-070 Mark Ii+ Series 174257 & 2822391 4 Position Automotive Plug Housings, Product Range:Econoseal J-070 Mark Ii+ Series Rohs Compliant: Yes |Amp Te Connectivity 174258-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17975 |
|
$0.1400 | Buy Now |
DISTI #
17-174258-7-ND
|
DigiKey | CONN PLUG 4POS DBL LOCK YELLOW Min Qty: 1 Lead time: 20 Weeks Container: Bag |
20100 In Stock |
|
$0.1173 / $0.2600 | Buy Now |
DISTI #
174258-7
|
Avnet Americas | Connector Accessories PL 4 POS 4.8 mm Double-Lock Plate Polybutylene Terephthalate Yellow - Bulk (Alt: 174258-7) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 18 Weeks, 0 Days Container: Bulk | 26000 Factory Stock |
|
$0.1227 | Buy Now |
DISTI #
91B2474
|
Avnet Americas | Connector Accessories PL 4 POS 4.8 mm Double-Lock Plate Polybutylene Terephthalate Yellow - Bulk (Alt: 91B2474) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 17975 Partner Stock |
|
$0.2260 / $0.3430 | Buy Now |
DISTI #
571-174258-7
|
Mouser Electronics | Automotive Connectors HSG PLG 1X04P LOCK PLATE RoHS: Compliant | 14173 |
|
$0.1170 / $0.2600 | Buy Now |
DISTI #
70284991
|
RS | 4 W Econoseal J Mk II double lock plate | TE Connectivity 174258-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2340 / $0.3340 | RFQ |
|
Future Electronics | Connector Lock Plate For EconoSeal Series J RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1120 / $0.1240 | Buy Now |
DISTI #
AMP174258-7
|
Heilind Electronics | ECONO-J MK-2 LOCK PLATE 4P | Americas - 0 in Stock |
|
$0.1362 / $0.1382 | Buy Now |
|
Onlinecomponents.com | ECONO-J MK-2 LOCK PLATE 4P RoHS: Compliant |
13125 In Stock |
|
$0.1121 / $0.1388 | Buy Now |
DISTI #
73587378
|
Verical | Connector Accessories Lock Plate Straight Polybutylene Terephthalate Yellow Bag RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 | Americas - 25000 |
|
$0.1323 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
174258-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
174258-7
TE Connectivity
ECONO-J MK-2 LOCK PLATE 4P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |