-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON RECEPTACLE 26-22 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y8868
|
Newark | Faston Receptacle 26-22 Awg Tpbr |Amp Te Connectivity 1742754-1 Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1470 | Buy Now |
DISTI #
1742754-1-ND
|
DigiKey | FAST REC 26-22 TPBR Min Qty: 40000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1000 | Buy Now |
DISTI #
1742754-1
|
Avnet Americas | Quick Disconnect Terminal 22-26AWG RCP Tin Reel - Tape and Reel (Alt: 1742754-1) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0 |
|
$0.1060 | Buy Now |
DISTI #
571-1742754-1
|
Mouser Electronics | Terminals FAST REC 26-22 TPBR RoHS: Compliant | 0 |
|
$0.1050 | Order Now |
DISTI #
V72:2272_11633681
|
Arrow Electronics | Quick Disconnect Terminal 22-26AWG Brass RCP Tin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2415 Container: Cut Strips | Americas - 40000 |
|
$0.1256 / $0.4194 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0Reel |
|
$0.0942 | Buy Now |
DISTI #
AMP1742754-1
|
Heilind Electronics | FASTON RECEPTACLE 26-22 AWG | Americas - 0 in Stock |
|
$0.0969 / $0.1052 | Buy Now |
|
Onlinecomponents.com | FASTON RECEPTACLE 26-22 AWG TPBR RoHS: Compliant | 0 |
|
$0.0993 / $0.2720 | Buy Now |
DISTI #
79934980
|
Verical | Quick Disconnect Terminal 22-26AWG Brass RCP Tin T/R RoHS: Compliant Min Qty: 58 Package Multiple: 1 Date Code: 2415 | Americas - 40000 |
|
$0.1251 / $0.2898 | Buy Now |
DISTI #
1742754-1
|
TTI | Terminals FAST REC 26-22 TPBR RoHS: Compliant pbFree: Pb-Free Min Qty: 40000 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$0.1040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1742754-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1742754-1
TE Connectivity
FASTON RECEPTACLE 26-22 AWG TPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.32 mm2 | |
Wire Gauge | 22 AWG |