-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 36 Contact(s), Female, Crimp Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8434
|
Newark | Automotive Housing, Plug, 36Pos, Black Rohs Compliant: Yes |Te Connectivity 1743632-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 54 |
|
$4.2700 / $5.4800 | Buy Now |
DISTI #
1743632-2-ND
|
DigiKey | HYB SLD 36P PLUG ASSY Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
285 In Stock |
|
$3.4471 / $5.2900 | Buy Now |
DISTI #
1743632-2
|
Avnet Americas | HYB SLD 36P PLUG ASSY - Trays (Alt: 1743632-2) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 12 Weeks, 1 Days Container: Tray | 0 |
|
$2.8361 / $3.4130 | Buy Now |
DISTI #
571-1743632-2
|
Mouser Electronics | Automotive Connectors HYB SLD 36P PLUG ASSY RoHS: Compliant | 258 |
|
$3.4400 / $5.2700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 150 Package Multiple: 150 Container: Tray | 0Tray |
|
$2.9000 | Buy Now |
DISTI #
AMP1743632-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$3.5346 / $3.6977 | Buy Now | |
|
Onlinecomponents.com | HYB SLD 36P PLUG ASSY RoHS: Compliant | 0 |
|
$3.1200 / $4.7300 | Buy Now |
DISTI #
AMP1743632-2
|
Interstate Connecting Components | 0 |
|
$3.5346 / $3.6977 | Buy Now | |
|
LCSC | - Automobile Connectors ROHS | 7 |
|
$4.1787 / $5.0461 | Buy Now |
|
Master Electronics | HYB SLD 36P PLUG ASSY RoHS: Compliant | 0 |
|
$3.1200 / $4.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1743632-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1743632-2
TE Connectivity
Combination Line Connector, 36 Contact(s), Female, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARISED | |
Body Breadth | 1.85 inch | |
Body Depth | 1.846 inch | |
Body Length | 2.287 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Termination Type | CRIMP | |
Total Number of Contacts | 36 |