-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1744426-6) Header Housing Assy, EP 2.5 RA, 6 Pos.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y8892
|
Newark | Header Housing Assy, Ep 2.5 Ra, 6 Pos. |Amp Te Connectivity 1744426-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13808 |
|
$0.4090 / $0.7540 | Buy Now |
DISTI #
97X7333
|
Newark | Header Housing Assy, Ep 2.5 Ra, 6 Pos. |Te Connectivity 1744426-6 Min Qty: 7200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3060 | Buy Now |
DISTI #
A116502-ND
|
DigiKey | CONN HEADER R/A 6POS 2.5MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
258 In Stock |
|
$0.3574 / $0.6200 | Buy Now |
DISTI #
1744426-6
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 2.5mm Crimp RA Cable Mount Bag/Box - Bulk (Alt: 1744426-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 5406 |
|
$0.2392 / $0.2535 | Buy Now |
DISTI #
571-1744426-6
|
Mouser Electronics | Headers & Wire Housings Header Housing Assy EP 2.5 RA, 6 Pos. RoHS: Compliant | 7892 |
|
$0.3080 / $0.6900 | Buy Now |
DISTI #
70468195
|
RS | Econ Power 2.5 SER,2.5mm Pitch 6Way 1 Row RightAngle PCB Header, Solder Term,4.5A | TE Connectivity 1744426-6 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2790 / $0.3490 | RFQ |
|
Future Electronics | 6 Position 1 Row 2.5 mm Wire to Board Economy Power Right Angle Pin Header Plug RoHS: Compliant pbFree: Yes Min Qty: 7200 Package Multiple: 7200 Lead time: 13 Weeks Container: Box | 0Box |
|
$0.2550 | Buy Now |
|
Future Electronics | 6 Position 1 Row 2.5 mm Wire to Board Economy Power Right Angle Pin Header Plug RoHS: Compliant pbFree: Yes Min Qty: 7200 Package Multiple: 7200 Lead time: 13 Weeks Container: Box | 0Box |
|
$0.2550 | Buy Now |
DISTI #
AMP1744426-6
|
Heilind Electronics | HEADER HOUSING ASSY, EP 2.5 RA | Americas - 0 in Stock |
|
$0.3168 / $0.3215 | Buy Now |
|
Onlinecomponents.com | Header Housing Assy, EP 2.5 RA, 6 Pos. RoHS: Compliant |
14131 In Stock |
|
$0.2743 / $0.3896 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1744426-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1744426-6
TE Connectivity
(1744426-6) Header Housing Assy, EP 2.5 RA, 6 Pos.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Depth | 0.299 inch | |
Body Length | 0.78 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 4.5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4.5 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 26 AWG |