-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1744485-5) 05P EP SHRD HDR ASMY, GREEN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4399
|
Newark | Headers&wire Housings 05P Ep Shrd Hdr Asmy Green |Amp Te Connectivity 1744485-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4840 / $0.7650 | Buy Now |
DISTI #
2266-1744485-5-ND
|
DigiKey | CONN HEADER VERT 5POS 3.96MM Min Qty: 200 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT |
95000 In Stock |
|
$0.3800 / $0.4000 | Buy Now |
DISTI #
1744485-5-ND
|
DigiKey | CONN HEADER VERT 5POS 3.96MM Min Qty: 200 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3268 | Buy Now |
DISTI #
1744485-5
|
Avnet Americas | EP HEADER ASY,SHROUDED,5 POS,GRN - Bag (Alt: 1744485-5) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 13 Weeks, 2 Days Container: Bag | 0 |
|
$0.3464 | Buy Now |
DISTI #
571-1744485-5
|
Mouser Electronics | Headers & Wire Housings 05P EP SHRD HDR ASMY GREEN RoHS: Compliant | 0 |
|
$0.3260 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 Container: Bag | 0Bag |
|
$0.3080 | Buy Now |
DISTI #
AMP1744485-5
|
Heilind Electronics | 05P EP SHRD HDR ASMY, GREEN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 05P EP SHRD HDR ASMY, GREEN RoHS: Compliant |
95000 Partner Stock |
|
$0.4720 / $0.5232 | Buy Now |
DISTI #
AMP1744485-5
|
Interstate Connecting Components | 05P EP SHRD HDR ASMY, GREEN | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1744485-5
|
PEI Genesis | Board Connector 5 Contact(s) | 95000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1744485-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1744485-5
TE Connectivity
(1744485-5) 05P EP SHRD HDR ASMY, GREEN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.377 inch | |
Body Depth | 0.472 inch | |
Body Length | 0.907 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P5 | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 50 Cycles | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Manufacturer Series | 1744485 | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Plating Thickness | 39u inch | |
Reference Standard | UL | |
Reliability | COMMERCIAL | |
Terminal Length | 0.142 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |