-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
070 MULTILOCK 2P CAP HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02E9173
|
Newark | Automotive Housing, Receptacle, 2Pos, Product Range:Multi-Lock 070 Series, Gender:Receptacle, No. Of Positions:2Positions, For Use With:Amp 173645, 173633 Automotive Pin Contacts, Ip Rating:-, Voltage Rating:-, Current Rating:- Rohs Compliant: Yes |Amp Te Connectivity 174460-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1713 |
|
$0.2710 | Buy Now |
DISTI #
A106270-ND
|
DigiKey | CONN RCPT HSG 2POS 3.50MM Min Qty: 1 Lead time: 20 Weeks Container: Bag |
11513 In Stock |
|
$0.3745 / $0.5200 | Buy Now |
DISTI #
174460-1
|
Avnet Americas | Conn Housing RCP 2 POS 3.5mm Crimp ST - Bulk (Alt: 174460-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3715 / $0.4194 | Buy Now |
DISTI #
02E9173
|
Avnet Americas | Conn Housing RCP 2 POS 3.5mm Crimp ST - Bulk (Alt: 02E9173) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Bulk | 1713 Partner Stock |
|
$0.6290 / $0.8320 | Buy Now |
DISTI #
571-174460-1
|
Mouser Electronics | Automotive Connectors 2 POS CAP HOUSING RoHS: Compliant | 6244 |
|
$0.4020 / $0.8700 | Buy Now |
|
Future Electronics | 070 MULTILOCK 2P CAP HSG RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Box | 0Box |
|
$0.3650 | Buy Now |
DISTI #
AMP174460-1
|
Heilind Electronics | 070 MULTILOCK 2P CAP HSG | Americas - 0 in Stock |
|
$0.4406 / $0.4472 | Buy Now |
|
Onlinecomponents.com | 070 MULTILOCK 2P CAP HSG RoHS: Compliant |
4343 In Stock |
|
$0.3574 / $0.6136 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Bristol Electronics | 100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
174460-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
174460-1
TE Connectivity
070 MULTILOCK 2P CAP HSG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPACTABLE CONTACTS :173645 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | 174463-1 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 |